TE Connectivity 3-644509-1 technical specifications.
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Termination | IDC |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-644509-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.