2-position, 1-row wire-to-board header with straight, through-hole mounting. Features a 3.96mm pitch and a 7A current rating. Male pin contacts are copper alloy with tin plating. Housing is natural colored, and the component operates within a -55°C to 105°C temperature range, with a 600V AC voltage rating. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 3-644612-2 technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.45inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 10.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Length | 7.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-644612-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.