7-position, single-row vertical header with a 3.96mm pitch. Features male pin contacts made of copper alloy with tin/lead plating and tin mating finish. Designed for through-hole mounting with solder termination, operating within a -55°C to 105°C temperature range and rated for 600V AC. The black, glass-filled housing has a UL94 V-0 flammability rating.
TE Connectivity 3-644867-7 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 10.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 27.61mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 7 |
| Number of Positions Loaded | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-644867-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.