Right angle power connector with 5 power and 16 signal positions, offering a 42A contact current rating. Features copper alloy contacts with tin plating and a 6.35mm pitch. Designed for board-to-board applications with solder termination and tray packaging. Operates within a -20°C to 105°C temperature range and meets UL94 V-0 flammability rating.
TE Connectivity 3-6450130-9 technical specifications.
| Circuit Application | Power |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Positions | 21 |
| Number of Power Positions | 5 |
| Number of Signal Positions | 16 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 6.35mm |
| Plating Thickness | 3.18um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6450130-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.