Vertical board-to-board receptacle with 70 positions, featuring 30 power positions and 40 signal positions. This female connector utilizes a 2.54mm pitch and a straight orientation for through-hole mounting. The copper contacts are metal plated with a 3.43um thickness, offering a contact current rating of 42A. Constructed with a black UL94 V-0 rated housing, it operates within a temperature range of -20°C to 105°C and is RoHS compliant.
TE Connectivity 3-6450540-9 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 70 |
| Number of Power Positions | 30 |
| Number of Rows | 4 |
| Number of Signal Positions | 40 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 3.43um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6450540-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.