46-position, straight, board-to-board power connector featuring 22 power contacts and 24 signal contacts. Designed for press-fit termination with a 2.54mm pitch and 4.19um tin plating on copper contacts. This UL94 V-0 rated connector operates within a -20°C to 105°C temperature range and supports a 42A contact current rating. It offers vertical PCB mounting with retention and is RoHS compliant.
TE Connectivity 3-6450550-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 46 |
| Number of Power Positions | 22 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1100 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 4.19um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6450550-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.