Right angle board-to-board header with 19 positions, featuring 7 power contacts and 12 signal contacts. Designed for through-hole mounting with a 2.54mm pitch and 1.57mm PCB thickness. Contacts are copper with tin plating, rated for 50A circuit application. Housing is black, UL94 V-0 flammability rated, and operates between -40°C and 125°C. RoHS and ELV compliant.
TE Connectivity 3-6450830-0 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 50A |
| Contact Material | Copper |
| Contact Plating | Metal, Tin |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 19 |
| Number of Power Positions | 7 |
| Number of Rows | 4 |
| Number of Signal Positions | 12 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 3.18um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6450830-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.