TE Connectivity 3-6450860-5 technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 120 |
| Number of Ports | 1 |
| Type | Power |
| Gender | RCP |
| Number of Contacts | 12Power/24Signal |
| Termination Method | Press Fit |
| Max Current Rating | 42/ContactA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-6450860-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.