TE Connectivity 3-647031-3 technical specifications.
| Contact Plating | Gold |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | MTA-100 |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-647031-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.