TE Connectivity 3-647334-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation Diameter | 0.15inch |
| Length | 0.333inch |
| Material | Bronze |
| Mount | Cable |
| Package Quantity | 3000 |
| Packaging | Box |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini Amp-In |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-647334-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.