Female socket connector for discrete wire, featuring a straight, unshielded, standard contact style with a tin, bright plating over bronze contact material. Rated for 250V and a current of 6.5A (contact current rating 10A), it accommodates wire gauges from 18 to 24AWG. Operating temperature range is -25°C to 105°C, with a depth of 3.94mm and length of 13.3mm. This RoHS compliant component is supplied on tape and reel.
TE Connectivity 3-647406-1 technical specifications.
| Contact Current Rating | 10A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Bright |
| Contact Style | Standard |
| Contact Type | Signal |
| Current Rating | 6.5A |
| Depth | 3.94mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.84mm |
| Length | 13.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5500 |
| Packaging | Tape and Reel |
| Plating Thickness | 2.03um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SL-156 |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-647406-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.