The SL-156 series from TE Connectivity features female crimp contacts with a current rating of 6.5A and a voltage rating of 250V. These contacts are suitable for use with wire gauges ranging from 18AWG to 24AWG. They are available in quantities of 1000 per piece and are packaged on a tape and reel for easy handling and installation.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 6.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SL-156 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |