Right angle, shrouded header and receptacle connector for wire-to-board applications. Features 4 positions with a 3.96mm pitch, accepting 18AWG discrete or ribbon wire via IDC termination. Contact current rating is 7A, with a maximum voltage rating of 600V AC. Constructed with a copper alloy contact material and gold, tin, matte plating, offering robust performance across a wide temperature range (-67°C to 221°C). Includes strain relief and mating retention for secure connections.
TE Connectivity 3-647479-4 technical specifications.
Download the complete datasheet for TE Connectivity 3-647479-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.