3-position, 1-row wire-to-board header with 2.54mm pitch. Features straight, male pin contacts made of copper alloy with tin plating and a 5A current rating. Surface mount termination with right-angle orientation, suitable for 0.063-inch PCB thickness. Constructed with black nylon insulation and housing, rated UL94 V-0 for flammability. Operates within a temperature range of -67°C to 221°C.
TE Connectivity 3-647502-3 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Mating Length | 7.37mm |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Male Pin |
| Depth | 8.08mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.81mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Mating Alignment | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 225 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-647502-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.