TE Connectivity 3-650318-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Lead Length | 4.19mm |
| Mount | Through Hole |
| Number of Contacts | 220 |
| Number of Positions | 220 |
| Orientation | Right Angle |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-650318-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.