TE Connectivity 3-6600333-1 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 32 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 3-6600333-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.