This shrouded header and receptacle connector system offers 8 power and 24 signal positions for board-to-board applications. Featuring a straight, vertical orientation with a 6.35mm pitch, it supports press-fit termination onto PCBs up to 1.57mm thick. The copper alloy contacts are metal plated with 3.18um thickness, rated for 42A contact current. Operating between -20°C and 105°C, the black housing is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 3-6600333-2 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 32 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 6.35mm |
| Plating Thickness | 3.18um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6600333-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.