Vertical shrouded header and receptacle connector for board-to-board applications. Features 6 power contacts and 24 signal contacts, totaling 30 positions with a 6.35mm pitch. Contact current rating is 42A, utilizing copper alloy with metal plating. Housing is black, UL94 V-0 flammability rated, and operates between -20°C and 105°C. Mounts via press-fit termination with PCB mount retention.
TE Connectivity 3-6600333-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Power Positions | 6 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 6.35mm |
| Plating Thickness | 3.18um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6600333-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.