Vertical shrouded and unshrouded header and receptacle connector system for board-to-board applications. Features 8 power and 56 signal positions for a total of 64 positions with a 6.35mm pitch. Designed for press-fit termination with through-hole mounting and a vertical PCB mounting orientation. Offers a contact current rating of 42A, copper alloy contacts with metal plating, and a black housing. Operates within a temperature range of -20°C to 105°C and is UL94 V-0 flammability rated.
TE Connectivity 3-6600333-6 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Power Positions | 8 |
| Number of Rows | 4 |
| Number of Signal Positions | 56 |
| Orientation | Vertical |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 6.35mm |
| Plating Thickness | 3.18um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6600333-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.