TE Connectivity 3-6609006-9 technical specifications.
| Current Rating | 6A |
| ELV | Compliant |
| Leakage Current | 220uA |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Operating Frequency | 50,60 Hz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6609006-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.