
This 3A 250V snap-in terminal block features a shielded design and meets ELV compliance standards. It has a maximum operating temperature range of -10°C to 40°C and a leakage current of 2uA. The terminal block is available in a module package with a depth of 54.74mm and a length of 31.49mm. It is designed for use in applications where a high level of electrical isolation is required, and is suitable for use in environments where radiation hardening is not necessary.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 54.74mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Leakage Current | 2uA |
| Length | 31.49mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Faston |
| RoHS | Compliant |