TE Connectivity 3-6609987-1 technical specifications.
| Approvals | UL |
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Features | Shielded |
| Leakage Current | 24uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SRB, Corcom |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6609987-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.