
This 32m multimode cable features an insertion loss of 0.5dB and a return loss of 20dB. It is compliant with ELV and RoHS regulations. The cable has a black color and a twin zip wire type with a diameter of 1.8mm. It is designed for use in general applications.
TE Connectivity 3-6754407-2 technical specifications.
| Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 32m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6754407-2 to view detailed technical specifications.
No datasheet is available for this part.
