TE Connectivity 3-6828247-0 technical specifications.
| Color | Grey |
| Connector Type A | SC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Grey |
| ELV | Compliant |
| Insertion Loss | 0.52dB |
| Lead Free | Not Applicable |
| Length | 30m |
| Mode | Singlemode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 26dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6828247-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.