TE Connectivity 3-6828317-1 technical specifications.
| Color | Beige |
| ELV | Compliant |
| Gender | Male |
| Length | 30.69m |
| Mode | Multimode |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 4.2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-6828317-1 to view detailed technical specifications.
No datasheet is available for this part.