TE Connectivity 3-745129-4 technical specifications.
| Diameter | 7.98mm |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Material | Copper |
| Mount | Cable |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | AMPLIMITE HDP-20 |
| Wire/Cable Diameter | 5.72mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-745129-4 to view detailed technical specifications.
No datasheet is available for this part.