TE Connectivity 3-745130-8 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Material | Copper |
| Mount | Cable |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shielding | Shielded |
| Wire/Cable Diameter | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-745130-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.