TE Connectivity 3-747579-6 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Features | Shielded |
| Length | 0.44inch |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 |
| Wire/Cable Diameter | 11.56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-747579-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.