The 3-747580-1 connector features a shielded copper body with a steel core, plated with copper. It measures 12.44mm in depth and 0.625inch in length, with a wire/cable diameter of 12.45mm. The connector is designed for cable mounting with a straight orientation and is packaged in bags of 100 units. It is compliant with RoHS regulations and is not radiation hardened.
TE Connectivity 3-747580-1 technical specifications.
| Body Material | Steel |
| Body Plating | Copper |
| Depth | 12.44mm |
| Features | Shielded |
| Length | 0.625inch |
| Material | Copper |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20, HDE-20, HDP-20, HDP-22 |
| Wire/Cable Diameter | 12.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-747580-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.