
Female, non-insulated power terminal for 12 AWG wire, featuring a straight, crimp termination and bronze contact material with tin plating. Designed for cable mounting, this component offers insulated wire support with a maximum insulation diameter of 0.15 inches. It has a length of 7.49mm, a depth of 4.7mm, and is RoHS compliant. Packaged on tape and reel, it is suitable for 0.062-inch PCB thickness.
TE Connectivity 3-794013-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.7mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.15inch |
| Lead Free | Lead Free |
| Length | 7.49mm |
| Material | Bronze |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Amp-In |
| Terminal Material | Bronze |
| Termination | Crimp |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-794013-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.