27-position, single-row barrier strip terminal block with straight orientation. Features a 9.53mm pitch and 25A current rating, suitable for 300V applications. Terminals are copper alloy with solder termination. Black housing, UL94 V-0 flammability rating, and through-hole mounting. RoHS compliant.
TE Connectivity 3-796608-2 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 258.72mm |
| Max Current Rating | 25A |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 27 |
| Number of Contacts | 27 |
| Number of Levels | 1 |
| Number of Positions | 27 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6 SERIES |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-796608-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.