5-position, 1-row barrier strip terminal block featuring a 11.1mm pitch and 600V voltage rating. Rated for 30A maximum current, this black thermoplastic component supports wire gauges from 10AWG to 18AWG. Mountable via through-hole, panel, or chassis with integrated mounting ears and insert, it operates within a temperature range of -40°C to 248°C and boasts UL94 V-0 flammability.
TE Connectivity 3-796615-3 technical specifications.
| Package/Case | 009 |
| Color | Black |
| Current Rating | 30A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 79.629mm |
| Max Current Rating | 30A |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 5 |
| Number of Levels | 1 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-796615-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.