TE Connectivity 3-796644-0 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current | 15A |
| Flammability Rating | UL94 V-0 |
| Height | 8.35mm |
| Housing Color | Green |
| Lead Free | Lead Free |
| Length | 52mm |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Series | Termi-Blok, Buchanan |
| Termination | Solder |
| Voltage | 300V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-796644-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.