
TE Connectivity 3-796693-9 technical specifications.
| Color | Blue |
| Current | 11A |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions Per Level | 9 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.138inch |
| RoHS Compliant | Yes |
| Series | Termi-Blok, Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-796693-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
