
Surface mount PLCC socket with 28 positions and 1.27mm pitch. Features a straight orientation, female gender, and tin-plated bronze contacts. Rated for 1A current and 250V AC, with a maximum operating temperature of 105°C. Constructed from UL94 V-0 rated thermoplastic, this socket is lead-free and RoHS compliant. Packaged in tape and reel for automated assembly.
TE Connectivity 3-822516-2 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 16.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.6mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 16.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 11.9mm |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-822516-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
