84-position PLCC socket designed for surface mount applications. Features tin-plated bronze contacts with a 1.27mm pitch, rated for 1A current and 250V voltage. Operating temperature range from -55°C to 105°C, with a UL94 V-0 flammability rating and thermoplastic insulation. Packaged in tape and reel for efficient assembly.
TE Connectivity 3-822516-6 technical specifications.
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 35.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 35.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 84 |
| Number of Positions | 84 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 35.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-822516-6 to view detailed technical specifications.
No datasheet is available for this part.