
Surface mount IC socket featuring 32 contacts in a PLCC package. This female socket offers a straight orientation with a 1.27mm pitch and TIN plated bronze contacts. Constructed from UL94 V-0 rated thermoplastic, it operates within a -55°C to 105°C temperature range and supports a 1A current rating and 250V voltage rating. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for efficient surface mount termination.
TE Connectivity 3-822516-7 technical specifications.
| Body Material | Thermoplastic |
| Package/Case | PLCC |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Depth | 19.57mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.6mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 16.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-822516-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
