
34-position, 2-row shrouded ejector header with 2.54mm pitch. Features brass contacts with gold plating and 3mm contact post length. Straight, through-hole mount orientation for vertical PCB mounting. Housing is grey, UL94 V-0 flammability rated, and designed for solder termination.
TE Connectivity 3-828588-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3mm |
| Depth | 8.8mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Pitch | 2.54mm |
| Length | 62.5mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Poles | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-828588-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.