This terminal block features 32 positions, a vertical orientation, and a green housing with a UL94 V-0 flammability rating. It is made with bronze contacts plated with gold and has a 3.1mm contact post length. The block is compliant with ELV and RoHS regulations and is designed for use without a seal or standoff. It is stackable and can be solder terminated.
TE Connectivity 3-829094-2 technical specifications.
| Board Standoff | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Number of Positions | 32 |
| Orientation | Vertical |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-829094-2 to view detailed technical specifications.
No datasheet is available for this part.