This 34-position terminal block features a vertical orientation and is mounted to the PCB with retention. The contacts are made of bronze with a gold plating and have a post length of 3.1mm. The terminal block is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. It is not sealable but is stackable and has a termination of solder.
TE Connectivity 3-829094-4 technical specifications.
| Board Standoff | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Number of Positions | 34 |
| Orientation | Vertical |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-829094-4 to view detailed technical specifications.
No datasheet is available for this part.