This 35-position vertical PCB terminal block features bronze contacts with gold plating and a UL94 V-0 flammability rating. It is designed for use without a board standoff and is compliant with ELV standards. The terminal block is RoHS compliant and has a green housing color. It is stackable and can be soldered to a PCB, with a vertical mounting orientation and retention feature.
TE Connectivity 3-829094-5 technical specifications.
| Board Standoff | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Number of Positions | 35 |
| Orientation | Vertical |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-829094-5 to view detailed technical specifications.
No datasheet is available for this part.