108-position unshrouded header with 2.54mm pitch and 3 rows, designed for through-hole mounting. Features male pin contacts with a 5A current rating, gold mating finish, and CuZn contact material. Offers a contact mating length of 0.276 inches and contact post length of 0.124 inches. Constructed with a green Polycyclohexylenedimethylene insulation material, operating between -65°C and 105°C, and rated UL94 V-0 for flammability. This RoHS and ELV compliant component is suitable for vertical PCB mounting.
TE Connectivity 3-829492-6 technical specifications.
| Board Standoff | Yes (With) |
| Contact Current Rating | 5A |
| Contact Finish - Mating | GOLD |
| Contact Material | CuZn |
| Contact Mating Length | 0.276inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.124inch |
| Contact Protection | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| High Speed Serial Data Connector | No |
| High Temperature Housing | No |
| Housing Color | Green |
| Insulation Material | Polycyclohexylenedimethylene |
| Keyed | No |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 108 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD II |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-829492-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.