
Card edge connector with 10 positions and 1 row, featuring a 2.5mm pitch. This straight, wire-to-board connector system utilizes IDC termination for discrete wires. It offers a 2A contact current rating with tin-plated bronze female socket contacts. The grey housing is UL94 V-0 flammability rated and operates within a -40°C to 110°C temperature range.
TE Connectivity 3-829868-0 technical specifications.
| Approvals | UL |
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.35mm |
| Housing Color | Grey |
| Insulation Diameter | 0.051inch |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Operating Supply Voltage | 63V |
| Orientation | Straight |
| Package Quantity | 1680 |
| Packaging | Carton |
| PCB Mount Alignment | No (Without) |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 2.5mm |
| Plating Thickness | 12um |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | DuoPlug |
| Termination | IDC |
| Wire/Cable Diameter | 0.055inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-829868-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.