TE Connectivity 3-832692-0 technical specifications.
| Shielding | Unshielded |
| Voltage | 25kV |
| Wire/Cable Color | White |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-832692-0 to view detailed technical specifications.
No datasheet is available for this part.