This 30kV unshielded cable assembly features a 16AWG wire and is designed for operation between -55°C and 125°C. It is compliant with ELV regulations. The assembly is available in quantities of 10 and is terminated with a cable. The color of the assembly is white.
TE Connectivity 3-839564-6 technical specifications.
| Assembly Length | 406.4mm |
| Color | White |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 30kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-839564-6 to view detailed technical specifications.
No datasheet is available for this part.