
This power cord from TE Connectivity features a 30kV voltage rating and is constructed with 16AWG wire. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The cord is available in bulk packaging and is compliant with ELV standards. It is not radiation hardened and is not shielded.
TE Connectivity 3-839564-7 technical specifications.
| Assembly Length | 508mm |
| Color | White |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Cable |
| Voltage | 30kV |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-839564-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
