This shielded cable assembly from TE Connectivity features a female termination and a 16AWG wire gauge, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with ELV and RoHS regulations, and is packaged in bulk quantities. The assembly length is 19 inches, and it is designed for high-voltage applications up to 30kV.
TE Connectivity 3-848075-3 technical specifications.
| Assembly Length | 19inch |
| Color | White |
| ELV | Compliant |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Cable |
| Voltage | 30kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-848075-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.