This 72-contact rectangular connector features a 2.54mm pitch and is designed for through hole mounting. It is available in bulk packaging and has a tin contact plating. The connector is not radiation hardened and is not RoHS compliant.
TE Connectivity 3-87579-3 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-87579-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.