This 74-contact connector features a through-hole mount and tin-plated contacts. It is available in bulk packaging with a 2.54mm pitch. The connector is not radiation hardened and is not RoHS compliant.
TE Connectivity 3-87579-4 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 74 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-87579-4 to view detailed technical specifications.
No datasheet is available for this part.