Rectangular wire housing for wire-to-board applications, featuring 10 positions and 2 rows with a 2.54mm pitch. This straight, cable mount female connector offers a 2A current rating and 300V voltage rating, supporting wire gauges from 22AWG to 32AWG. Designed for crimp termination, it includes mating alignment, locking, and retention features. The black housing is constructed from UL94 V-0 flammability rated material, operating within a temperature range of -65°C to 105°C.
TE Connectivity 3-88179-0 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.75mm |
| Length | 19.05mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-88179-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.